| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 0.65%@8Ohm@1W | |
| Differential|Single | |
| 2-Channel Stereo | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 8@5V | |
| Single | |
| 2.6x2@3Ohm | |
| 2700 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 7.9(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 24 | |
| Leitungsform | Gull-wing |
This TPA0212PWPR class D amplifier from Texas Instruments will work perfectly for boosting your output's audio. Its maximum power dissipation is 2700 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential and single output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 77 dB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

