| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 2%@8Ohm@150mW | |
| Single | |
| 2-Channel Stereo | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 3@5.5V | |
| Single | |
| 0.07x2@8Ohm | |
| 2140 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HVSSOP EP |
| 8 | |
| Leitungsform | Gull-wing |
The best way to improve your sound is by using this TPA122DGN class D amplifier from Texas Instruments. Its maximum power dissipation is 2140 mW. It has a maximum load resistance of 32 Ohm. It has a single input signal and a single output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 76 dB. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

