| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.1%@8Ohm@1W | |
| Single | |
| 2-Channel Stereo | |
| 4000 | |
| 9.5 | |
| 12|15 | |
| 18 | |
| 70@12V | |
| Single | |
| 6x2@4Ohm | |
| 2940 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.5(Max) |
| Verpackungsbreite | 7.59(Max) |
| Verpackungslänge | 12.95(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HSOIC EP |
| 20 | |
| Leitungsform | Gull-wing |
Add some volume to your output using this TPA1517DWPR class D amplifier from Texas Instruments. Its maximum power dissipation is 2940 mW. This audio amplifier can handle a current up to 4000 mA. It has a single input signal and a single output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 65 dB. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

