| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.3%@3Ohm@2.2W | |
| Differential | |
| 2-Channel Stereo | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15@5V | |
| Single | |
| 3x2@3Ohm | |
| 2180 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 7.9(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 24 | |
| Leitungsform | Gull-wing |
Never worry about sounds not being audible with this TPA2008D2PWPR class D amplifier from Texas Instruments. Its maximum power dissipation is 2180 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 3 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 70 dB. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

