10-25% Rabatt

Texas InstrumentsTPA2010D1YZFTAudioverstärker

Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R

Is your audio too quiet? Amplify it, with this TPA2010D1YZFT class D amplifier from Texas Instruments. Its maximum power dissipation is 780 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 75 dB.

2.039 Stück: morgen versandbereit

    Total0,41 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2139+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      Philippinen
         
      • Price: 0,4074 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2139+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 539 Stück
      • Price: 0,4074 €
    • (250)

      morgen versandbereit

      Increment:
      250
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 1.500 Stück
      • Price: 0,3936 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.