Texas InstrumentsTPA2012D2RTJTAudioverstärker

Audio Amp Speaker 2-CH Stereo 2.1W Class-D 20-Pin WQFN EP T/R

This TPA2012D2RTJT class D amplifier from Texas Instruments will bring some power to a weak sound signal. Its maximum power dissipation is 5200 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 75 dB.

Import TariffMay apply to this part

549 Stück: morgen versandbereit

    Total0,74 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1601+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      China
         
      • Price: 0,7397 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1601+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 49 Stück
      • Price: 0,7397 €
    • (250)

      morgen versandbereit

      Increment:
      250
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2230+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 500 Stück
      • Price: 0,72 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.