| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.18%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 4.9@5.5V | |
| Single | |
| 2.5x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.28(Max) |
| Verpackungsbreite | 1.8 |
| Verpackungslänge | 1.8 |
| Leiterplatte geändert | 9 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 9 | |
| Leitungsform | Ball |
Bring some extra strength to your music with this TPA2031D1YZFR class D amplifier manufactured from Texas Instruments. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 75 dB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

