| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.32%@4Ohm@2W|0.05%@8Ohm@200mW | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 2.5@5.5V | |
| Dual | |
| 3.24x1@4Ohm | |
| 525 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.43 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 1.6 |
| Leiterplatte geändert | 9 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 9 | |
| Leitungsform | Ball |
This TPA2039D1YFFT class D amplifier manufactured from Texas Instruments will strengthen your audio sound. Its maximum power dissipation is 525 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. Its typical dual supply voltage is 3|5 V, with a minimum of 2.5 V and maximum of 5.5 V. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 82 dB. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

