| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.1%@8Ohm@2W | |
| Differential | |
| 2-Channel Stereo | |
| -0.3V to 6.3V | |
| 4.5 | |
| 5|9|12|15|18|24 | |
| 26 | |
| 1.6 | |
| Dual | |
| 42x2@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 5.1(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 32 | |
| Leitungsform | No Lead |
The best way to improve your sound is by using this TPA3132D2RHBT class D amplifier from Texas Instruments. It has a minimum load resistance of 1.6 Ohm and a maximum of 8 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output that has a voltage of -0.3 V to 6.3V. Its typical dual supply voltage is 5|9|12|15|18|24 V, with a minimum of 4.5 V and maximum of 26 V. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

