| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.01%@16Ohm@25mW | |
| Differential | |
| 2-Channel Stereo | |
| 1.8 | |
| 3 | |
| 4.5 | |
| 10@4.5V | |
| Single | |
| 0.08x2@16Ohm | |
| 3450 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | WQFN EP |
| 20 | |
| Leitungsform | No Lead |
There's no sound quality that's perfect, but by using the TPA4411MRTJT class D amplifier from Texas Instruments you'll get close to it. Its maximum power dissipation is 3450 mW. It has a single input signal and a differential output signal. It has a maximum load resistance of 16 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 80 dB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

