Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Headphone/Speaker | |
Class-AB | |
0.1%@16Ohm@1W | |
Differential|Single | |
2-Channel Stereo | |
7 | |
9|12 | |
15 | |
26@12V | |
Dual | |
3x2@16Ohm | |
4470 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 9.8(Max) |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HTSSOP EP |
28 | |
Leitungsform | Gull-wing |
The TPA6030A4PWPR class D amplifier from Texas Instruments is the fastest way to boost your output volume. Its maximum power dissipation is 4470 mW. It has a maximum load resistance of 16 Ohm. It has a differential input signal and a differential and single output signal. It has a 2-channel stereo output. Its typical dual supply voltage is 9|12 V, with a minimum of 7 V and maximum of 15 V. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. Its typical PSRR is 60 dB.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.