| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| TPA6101A2 | |
| Audio Amplifier | |
| 1.6 to 3.6 | |
| 0.00075 |
Entwicklungskit-Beschreibung
The TPA6101A2 is a stereo headphone amplifier capable of delivering 50mW of continuous RMS power per channel into 16-Ohm speakers. The amplifier's gain is internally set to 2dB (inverting) to save board space by eliminating six external resistors.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
