| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.01%@32Ohm@25mW | |
| Single | |
| 2-Channel Stereo | |
| 0.001 | |
| 2.3 | |
| 3|5 | |
| 5.5 | |
| 2.9@5.5V | |
| Single | |
| 0.025x2@16Ohm | |
| 1250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.43 |
| Verpackungsbreite | 1.9 |
| Verpackungslänge | 1.9 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 16 | |
| Leitungsform | Ball |
Looking to boost the output sound of your system? Apply this TPA6136A2YFFR class D amplifier from Texas Instruments in your design. This audio amplifier can handle a current up to 0.001 mA. Its maximum power dissipation is 1250 mW. It has a differential input signal and a single output signal. It has a maximum load resistance of 32 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 100 dB. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

