Meist Gesucht

Texas InstrumentsTPA6211A1DRBRAudioverstärker

Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin VSON EP T/R

Is your audio too quiet? Amplify it, with this TPA6211A1DRBR class D amplifier from Texas Instruments. Its maximum power dissipation is 2700 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 85 dB. This device uses a single power supply.

1.890 Stück: morgen versandbereit

    Total0,17 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2338+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1890
      Country Of origin:
      Philippinen
         
      • Price: 0,1674 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2338+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 1.890 Stück
      • Price: 0,1674 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.