| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 1.4 | |
| 0.55%@8Ohm@250mW | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 2.5@5V | |
| Single | |
| 0.7x1@8Ohm | |
| 2140 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.1(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HVSSOP EP |
| 8 | |
| Leitungsform | Gull-wing |
Amplify and buffer audio signals by implementing this TPA741DGN class D amplifier from Texas Instruments to drive a low impedance, inductive speaker load. Its maximum power dissipation is 2140 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 78 dB. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

