TE ConnectivityTPB11CGPC004Druckknopfschalter

Switch Push Button OFF Mom OFF SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk

The TPB11CGPC004 tactile switch from TE Connectivity lets you quickly turn on your system by use of pressure. It has a SPST configuration. This tactile switch has an operating temperature range of -30 °C to 65 °C. The TPB11CGPC004 tactile switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This black round plunger actuator is 3.38 mm long. This product is 8.13 mm long, 17.7 mm tall and 5.99 mm deep.

Import TariffMay apply to this part

266 Stück: morgen versandbereit

    Total4,12 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 266 Stück
      • Price: 4,1249 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.