ToshibaTPC6110(TE85L,F,M)MOSFETs

Trans MOSFET P-CH Si 30V 4.5A 6-Pin VS T/R

If you need to either amplify or switch between signals in your design, then Toshiba's TPC6110(TE85L,F,M) power MOSFET is for you. Its maximum power dissipation is 2200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes u-mos vi technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.