| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 6 | |
| 14@8/20us | |
| 3.8@8/20us | |
| 0.1 | |
| 1 | |
| 50@8/20us | |
| 6(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Yes | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.27(Max) |
| Verpackungsbreite | 0.35(Max) |
| Verpackungslänge | 0.65(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | X2SON |
| 2 | |
| Leitungsform | No Lead |
Have expensive equipment to protect from ESD? Add this tvs TPD1E6B06DPLT ESD protection device manufactured from Texas Instruments. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This device's maximum clamping voltage is 14 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 6(Typ) pF. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

