| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5.5 | |
| 11 | |
| 105.5 | |
| 45 | |
| 0.001 | |
| 10 | |
| 100@8/20us | |
| 1.5(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.07(Max) |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 3.04(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 4 | |
| Leitungsform | Gull-wing |
Don't let electrostatic discharges go unnoticed with this diode array TPD2E001DZDR ESD protection device from Texas Instruments. This device's maximum clamping voltage is 105.5 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc/±15@HBM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual configuration. Its capacitance value is 1.5(Typ) pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

