50-75% Rabatt
Tangio Printed ElectronicsTPE-502BKraftsensor und Kraftmesszelle
Force Sensor IC 5Kg Force
The TPE-502B by Tangio Printed Electronics is a high-performance force sensing resistor. Thanks to its intelligent design and excellent construction, it offers an actuation force of less than 15g, force sensitivity up to 5kg, and long-term drift of less than 1% in a highly durable package that can withstand operating temperatures from -20 to +85°C, all while providing excellent long-term stability.
| Compliant | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Force Sensor | |
| IC | |
| 5Kg | |
| -20 | |
| 85 | |
| 5 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

