TDKTPL1183427-722J-720NInduktionsspule, Oberflächenmontage
Inductor Transponder Coil Molded Wirewound 7200uH 5% 125KHz 56Q-Factor 65Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Transponder Coil | |
| Wirewound | |
| Molded | |
| 7200u | |
| 5% | |
| 125K | |
| 65 | |
| 56 | |
| 125K | |
| 0.45M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.2 | |
| Surface Mount | |
| 3.8 | |
| 3.05 |
Save valuable space on a PCB with this transponder coil TPL1183427-722J-720N surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum resistance of 50(Typ) Ohm. It has an inductance of 7.2m H. This product is 11.8(Typ) mm long, 2.75(Typ) mm tall and 3.4(Typ) mm deep. It has a tolerance of 5%. This device is made with wirewound technology. Its test frequency is 125K Hz, while its minimum self-resonant frequency is 690K(Typ) Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

