Texas InstrumentsTPPM0111DWPLinear Regulators

LDO Regulator Pos 3.33V1.5V 1.5A/0.3A 20-Pin HSOIC EP Tube

This LDO TPPM0111DWP linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.999@300mA V. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 4000 mW. This voltage regulation device's 2 outputs can produce a current up to 1.5|0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.7 V that does not exceed 5.3 V. With a fixed output that has a voltage of 3.33|1.5 V, this is power management at its best. Its maximum power dissipation is 4000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 1@1200mA|2.8@250mA V. This voltage regulation device has an operating temperature range of 0 °C to 55 °C.

No Stock Available

Quantity Increments of 25 Minimum 200
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 3,4836 €
    1. 200+3,4836 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.