| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| USB Power Switch | |
| 1 | |
| 500 | |
| 2.7VDC to 5.5VDC | |
| TPS2051B |
Manage power by messing around with this TPS2051BEVM power management development kit manufactured by Texas Instruments. This part has single output. Its output produces a current of 500 mA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
