| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 1 | |
| 2.7 to 4 | |
| 0.5|0.01 | |
| 0.01(Typ) | |
| 0.25|1.3 | |
| 309 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.75(Max) mm |
| Verpackungslänge | 3.05(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
This high side TPS2100DBVR power switch by Texas Instruments is designed to connect a load to a power supply. This charge controller has single output. It features 0.25|1.3 Ohm switch on resistance. This device has a maximum propagation delay time of 370000 ns and a maximum power dissipation of 309 mW. This charge controller has an input voltage of 2.7 to 4 V. This device has a supply current of 0.01 mA and a minimum output current of 0.5(Max) A. Its maximum power dissipation is 309 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

