| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Autoswitching | |
| 2 | |
| 1 | |
| 1.5 to 5.5 | |
| 2 | |
| 0.09 | |
| 0.084 | |
| 2500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 8 | |
| Leitungsform | No Lead |
Streamline power distribution where there are multiple different feeders with the latest TPS2113ADRBR power multiplexer from Texas Instruments. This power mux's single output can produce a current up to 2 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This power mux has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

