| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.1 | |
| 3.6 | |
| 3.6(Max) | |
| 0.5(Max) | |
| 0.001(Max) | |
| 157 | |
| 480 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.33(Max) |
| Verpackungsbreite | 0.8 |
| Verpackungslänge | 0.8 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 4 | |
| Leitungsform | Ball |
For all your high current and voltage switching needs, use this TPS22904YFPT power switch by Texas Instruments to get the fastest on and off response. This charge controller has single output. This device has a maximum power dissipation of 480 mW. This charge controller has an input voltage of 1.1 to 3.6 V. It features 0.157 Ohm switch on resistance. This device has a supply current of 0.001(Max) mA and a minimum output current of 0.5(Max) A. Its maximum power dissipation is 480 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

