| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Power Switch | |
| 1 | |
| 2000 | |
| 1.4VDC to 5.5VDC | |
| TPS22913B | |
| 43.23 | |
| 24.02 |
Control your circuit's power levels using the TPS22913BEVM-656 power management development kit from Texas Instruments.
Entwicklungskit-Beschreibung
The TPS22913BEVM-656 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS29913B Single Channel Load Switch. The EVM allows the user to apply different input voltages (1.4V-5.5V) under different loading conditions (0-2A) to the TPS22913B. Output, input and switching waveforms can be monitored on the EVM. Different input and output capacitors can be evaluated as well.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

