| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 1.4 | |
| 5.5 | |
| 5.5(Max) | |
| 1.4 to 5.5 | |
| 61 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.3(Max) |
| Verpackungsbreite | 0.92(Max) |
| Verpackungslänge | 0.92(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 4 | |
| Leitungsform | Ball |
For all your high current and voltage switching needs, use this TPS22913BYZVR power switch by Texas Instruments to get the fastest on and off response. This charge controller has single output. It features 0.0839 Ohm switch on resistance. This charge controller has an input voltage of 1.4 to 5.5 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

