| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 0.9 | |
| 3.6 | |
| 3.6(Max) | |
| 2(Max) | |
| 0.00012 | |
| 116 | |
| 645 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.33(Max) mm |
| Verpackungsbreite | 0.8 mm |
| Verpackungslänge | 1.2 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 6 | |
| Leitungsform | Ball |
Do your circuit specifications require switching between low and high currents and voltages? Texas Instruments' TPS22922BYFPR power switch is your solution. This charge controller has single output. This charge controller has an input voltage of 0.9 to 3.6 V. It features 0.116 Ohm switch on resistance. This device has a maximum power dissipation of 645 mW. This device has a supply current of 0.00012 mA and a minimum output current of 2(Max) A. Its maximum power dissipation is 645 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

