| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hot Plug Controller | |
| Latched Off | |
| N-Channel|P-Channel | |
| 6 | |
| Active Low | |
| 3|10.8 | |
| 12|3.3 | |
| 3.6|13.2 | |
| 1 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 7.2(Max) |
| Verpackungslänge | 7.2(Max) |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 48 | |
| Leitungsform | Gull-wing |
You'll save time installing circuit boards into system backplanes by using this positive voltage TPS2363PFB hot swap controller ic, developed by Texas Instruments. Its typical operating supply voltage is 12|3.3 V. This component will be shipped in tray format. This hot swap controller has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 12|3.3 V. Its minimum operating supply voltage of 10.8|3 V, while its maximum is 13.2|3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

