| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Power Over Ethernet Controller | |
| 1 | |
| 3.13 to 3.47|4.75 to 5.25 | |
| 11 | |
| 2200|3300 | |
| 0VDC to 57VDC | |
| 180 to 220 | |
| 86|87 | |
| TPS23757 |
Manage power by messing around with this TPS23757EVM power management development kit manufactured by Texas Instruments.
Entwicklungskit-Beschreibung
The TPS23757EVM contains evaluation and reference circuitry for the TPS23757. The TPS23757 contains a powered device (PD) and a power supply controller supporting many high-efficiency topologies. The TPS23757EVM supports the IEEE 802.3at (draft) standard for a type 1 PD (equivalent to the 13W standard of IEEE 802.3-2008) and contains a power supply controller optimized for high-efficiency converter topologies. The TPS23757EVM is targeted at 11-W, synchronous flyback converter applications.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

