| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| IEEE802.3at | |
| 0 | |
| 57 | |
| 35 | |
| 465(Typ) | |
| 140 | |
| 13 | |
| 78(Typ) | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 20 | |
| Leitungsform | Gull-wing |
Thanks to Texas Instruments' TPS23757PWR power over Ethernet controller, you now have an alternative to traditional AC power outlets for providing energy to your devices. With a small input voltage of 0 V and a max of 57 V, this will supply sufficient power to your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This POE controller has an operating temperature range of -40 °C to 125 °C. This POE controller's maximum duty cycle is 78(Typ) %.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.