| RoHS Not Applicable | |
| EAR99 | |
| Active-Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC ĂĽberschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Hot Swap Controller | |
| 36VDC to 80VDC | |
| TPS2390 | |
| -40 | |
| 85 |
Entwicklungskit-Beschreibung
The -48 V TPS2390 hot swap EVM contains all the components needed to implement a complete telecom hot swap interface. In addition, it contains some additional components and PCB patterns to facilitate evaluation of the device.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
