| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Negative Voltage | |
| Latched Off | |
| N-Channel | |
| 1 | |
| Active Low | |
| -80 | |
| -48 | |
| -36 | |
| 1.5 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
This specially engineered negative voltage TPS2398DGKG4 hot swap controller IC from Texas Instruments protects your circuit from abrupt changes in the power supply. Its typical operating supply voltage is -48 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of -48 V. Its minimum operating supply voltage of -36 V, while its maximum is -80 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

