| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Positive High Voltage | |
| Auto-Restart | |
| N-Channel | |
| 1 | |
| Active Low | |
| 9 | |
| 80 | |
| 0.45(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 10 | |
| Leitungsform | Gull-wing |
The integrated circuit of this positive high voltage TPS2491DGSRG4 hot swap controller IC from Texas Instruments can monitor both overvoltage and undervoltage conditions as well as open and close switches very quickly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 9 V and a maximum of 80 V. This hot swap controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

