| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Hot Swap Controller | |
| 9VDC to 80VDC | |
| TPS2493 |
Entwicklungskit-Beschreibung
The TPS2493EVM-002 is a fully assembled and tested circuit for evaluating the TPS2493 Positive High-Voltage Power-Limiting Hotswap Controller with Analog Current Monitor Output. The TPS2493EVM-002 accepts a 1VDC to 12VDC input and delivers a 12VDC, 1A maximum output with the Auto Retry Mode. The TPS2493EVM-002 can be configured for other operating voltage and current combinations. Timing capacitors, power limit and other settings may also be changed.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
