| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side Switch | |
| 2 | |
| 0.1 to 1.1 | |
| 1.8 | |
| 5.25 | |
| 2400 | |
| 80(Max) | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 5.15(Max) |
| Verpackungslänge | 5.15(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 20 | |
| Leitungsform | No Lead |
Use this TPS2505B1RGWR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. By only needing an input voltage of 1.8 V with a maximum of 5.25 V, this is the best way to control the power in your circuit. Its current limit is 0.1 to 1.1 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

