| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB Charging Port Controller | |
| 1 | |
| 0.2 to 2.7 | |
| Active High | |
| 4.5 | |
| 5.5 | |
| 1 | |
| 73 | |
| 4.1 | |
| -40 | |
| 125 | |
| 2700 | |
| 1700 | |
| 1000 | |
| 350 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 3.15(Max) mm |
| Verpackungslänge | 3.15(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | WQFN EP |
| 16 | |
| Leitungsform | No Lead |
Do you have too much power consumption? This TPS2544RTET power monitoring system from Texas Instruments will properly monitor power. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

