| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 2 | |
| 0.25 to 2.8 | |
| Active High | |
| 2.5 | |
| 6.5 | |
| 2403 | |
| 44 | |
| 2.35 | |
| -40 | |
| 125 | |
| 9000(Max) | |
| 6000(Max) | |
| 3000 | |
| 800 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 10 | |
| Leitungsform | No Lead |
Use this high side switch and usb power distribution switch TPS2561ADRCT USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. It only needs a voltage of at least 2.5 V while not exceeding 6.5 V to effectively power your circuit. Its current limit is 2.1 to 2.5 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

