| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Latched Off | |
| N-Channel | |
| 1 | |
| Active High | |
| 2.7 | |
| 18 | |
| 0.3 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 3.1(Max) mm |
| Verpackungslänge | 4.1(Max) mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | WQFN EP |
| 20 | |
| Leitungsform | No Lead |
Don't wait until it's too late, get this positive voltage TPS25942LRVCR hot swap controller IC from Texas Instruments to protect your circuit from power supply changes. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This hot swap controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 18 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

