| Compliant | |
| EAR99 | |
| Active | |
| TPS2828DBVRG4 | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 35 | |
| 35 | |
| 50 | |
| CMOS | |
| 4 | |
| 14 | |
| 0.0001(Typ) | |
| 4.6|3.3|1.7 | |
| 9.3|6.6|3.3 | |
| 2 | |
| 437 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Voltage Regulator | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.75(Max) mm |
| Verpackungslänge | 3.05(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Use the TPS2828DBVRG4 power driver from Texas Instruments for fast switching. This device has a maximum propagation delay time of 50 ns and a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4 V and a maximum of 14 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

