| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 60 | |
| 60 | |
| 130 | |
| CMOS | |
| 4.5 | |
| 15 | |
| 3(Typ) | |
| 1(Max) | |
| 4.55(Min) | |
| 3.5(Typ) | |
| 75(Max) | |
| 600 | |
| -40 | |
| 125 | |
| Synchronous | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Transistors are a crucial component but for high powered designs this TPS2833D power driver by Texas Instruments is a crucial component. This device has a maximum propagation delay time of 130 ns and a maximum power dissipation of 600 mW. Its maximum power dissipation is 600 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 15 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

