| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 60 | |
| 50 | |
| 95 | |
| TTL | |
| 4.5 | |
| 15 | |
| 3(Typ) | |
| 1(Max) | |
| 2(Min) | |
| 3.5(Typ) | |
| 75(Max) | |
| 2668 | |
| -40 | |
| 125 | |
| Overvoltage Shutdown | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 14 | |
| Leitungsform | Gull-wing |
Ideal for a make and break circuit this TPS2834PWP power driver manufactured by Texas Instruments will allow you to implement a transistor rather than a relay! This device has a maximum propagation delay time of 95 ns and a maximum power dissipation of 2668 mW. Its maximum power dissipation is 2668 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 15 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

