| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 195 | |
| Active Low/Open Drain | |
| 1.829 | |
| 1.843 | |
| 1.857 | |
| 0.9 to 3.6 | |
| 0.9 | |
| 3.6 | |
| 32 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
This supply voltage supervisory TPS3103H20DBVR voltage monitor IC from Texas Instruments makes protecting your circuit from unwanted voltage spikes easy. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 2 V. Its maximum power dissipation is 437 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 2 V. Its minimum operating supply voltage of 0.4 V, while its maximum is 3.3 V. It has a typical reset threshold voltage of 1.843 V, with a minimum of 1.829 V and a maximum of 1.857 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

