| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 195 | |
| Active Low/Open Drain | |
| 1.512 | |
| 1.523 | |
| 1.534 | |
| 0.9 to 3.6 | |
| 0.9 | |
| 3.6 | |
| 32 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
The supply voltage supervisory TPS3106E16DBVT voltage monitor IC from Texas Instruments makes it easy to protect components in your circuit from any unwanted voltage spikes. Its typical operating supply voltage is 1.6 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 1.523 V, with a minimum of 1.512 V and a maximum of 1.534 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 1.6 V. Its minimum operating supply voltage of 0.4 V, while its maximum is 3.3 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

