| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Push-Pull | |
| 1.56 | |
| 1.62 | |
| 1.68 | |
| 0.9 to 3.3 | |
| 0.9 | |
| 1.8 | |
| 3.3 | |
| 30 | |
| 437 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
This TPS3123J18DBVR microprocessor supervisory circuit from Texas Instruments works to keep your circuit safe if something happens to your main processor. Its typical operating supply voltage is 1.8 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 0.75 V, while its maximum is 3.3 V. It has a typical reset threshold voltage of 1.62 V, with a minimum of 1.56 V and a maximum of 1.68 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

