| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS3125J18DBVT | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low/Push-Pull | |
| 1.56 | |
| 1.62 | |
| 1.68 | |
| 0.85 to 3.3 | |
| 0.75 | |
| 1.8 | |
| 3.3 | |
| 25 | |
| 437 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
In the event that a core processor fails in your circuit, the TPS3125J18DBVT processor from Texas Instruments supervisory ensures that there is a backup to take over. Its typical operating supply voltage is 1.8 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 0.75 V, while its maximum is 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 1.62 V, with a minimum of 1.56 V and a maximum of 1.68 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

