| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 3 | |
| 280 | |
| Active High/Active Low | |
| Adj | |
| 2.93|1.68|Adj | |
| Adj | |
| 1.8|3.3 | |
| 2 | |
| 6 | |
| 40 | |
| 2140 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HVSSOP EP |
| 8 | |
| Leitungsform | Gull-wing |
Keep your circuit secure if your main processor goes out by using this TPS3307-18DGNR microprocessor supervisory circuit from Texas Instruments. This device has a maximum power dissipation of 2140 mW. Its maximum power dissipation is 2140 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 2.93|1.68|Adj V, with a minimum of Adj V and a maximum of Adj V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

