| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| 450 | |
| Active Low/Open Drain | |
| 2|3.3|3.7|5.7 | |
| 2.2|3.5|3.9|6.1 | |
| 2.4|3.7|4.1|6.5 | |
| 3.3|5|12 | |
| 4 | |
| 15 | |
| 1000 | |
| 730 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
When your circuit needs protection from any voltage spikes be sure to use this voltage monitor TPS3510D voltage monitor IC from Texas Instruments. This device has a maximum power dissipation of 730 mW. Its maximum power dissipation is 730 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 3.3|5|12 V, with a minimum of 2.2|3.5 V and a maximum of 3.9|6.1|13.8 V. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

