| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| 450 | |
| Active Low/Open Drain | |
| 2|3.3|3.7|5.7 | |
| 2.2|3.5|3.9|6.1 | |
| 2.4|3.7|4.1|6.5 | |
| 3.3|5|12 | |
| 4 | |
| 15 | |
| 1000 | |
| 730 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.98(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
This voltage monitor TPS3510DR voltage monitor IC from Texas Instruments makes protecting components in your circuit easy. This device has a maximum power dissipation of 730 mW. Its maximum power dissipation is 730 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 3.3|5|12 V, with a minimum of 2.2|3.5 V and a maximum of 3.9|6.1|13.8 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

